Cart

CA-MINIDP-HDMIF-6FT

ADAM TECH CA-MINIDP-HDMIF-6FT

image shown is a representation only

ADAM TECH

CABLE ASSEMBLY HDMI WHITE 6FT
Supplier: ADAM TECH
Matchcode: CAMINIDPHDMIF6FT
Rutronik No.: CABLE1692
Unit Pack: 1
MOQ: 1
Packaging: BAG
In Stock
26.05 $
26.05 $

Prices

1 26.05 $
2 24.31 $
4 23.45 $
9 21.41 $
18 19.83 $

Parameter

No.of contacts
50
Family
CUSTOMIZED
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85444290900
Country
Japan
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?