Cart

CA-MINIDP-DVIM-6FT

ADAM TECH CA-MINIDP-DVIM-6FT

image shown is a representation only

ADAM TECH

CABLE ASSEMBLY DVI-D WHITE 6FT
Supplier: ADAM TECH
Matchcode: CAMINIDPDVIM6FT
Rutronik No.: CABLE1689
Unit Pack: 1
MOQ: 500
Packaging: BAG
On request
19.77 $
9,885.00 $

Parameter

Family
DVI/VGA
Termin.style
_OTHER
Series
CA-MINID
Contact style
N/A
No.of contacts
24
Contact plating
_OTHER
Orientation
_OTHER
Automotive
NO
Leadfree Defin.
4
Packaging
BAG
Number of rows
01
Contact pitch
00 mm
ECCN
EAR99
Customs Tariff No.
85444290900
Country
Japan
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?