Cart

CA-MINIDP-DVIM-10FT

ADAM TECH CA-MINIDP-DVIM-10FT

image shown is a representation only

ADAM TECH

CABLE ASSEMBLY DVI-D WHITE 10FT
Supplier: ADAM TECH
Matchcode: CAMINIDPDVIM10FT
Rutronik No.: CABLE1688
Unit Pack: 1
MOQ: 500
Packaging: BAG
On request
22.67 $
11,335.00 $

Parameter

Family
DVI/VGA
Termin.port A
DVI-D
Feature funct.
DVI-D.WHIT
Series
CA-MINID
No.of contacts
24
Orientation
_OTHER
Contact style
N/A
Automotive
NO
Leadfree Defin.
10
Packaging
BAG
Number of rows
01
Contact pitch
00 mm
ECCN
EAR99
Customs Tariff No.
85444290900
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?