CA-HDMI-AM/AM-6FT

image shown is a representation only
Supplier: ADAM TECH
Matchcode: CAHDMIAMAM6FT
Rutronik No.: CABLE1650
Unit Pack: 1
MOQ: 500
Packaging: BAG
Parameter
- Family
- HDMI
- Brand
- HDMI
- Termin.port A
- HDMI
- Termin.port B
- HDMI
- Feature funct.
- .BLACK
- Series
- CA-HDMI-
- No.of contacts
- 38
- Orientation
- _OTHER
- Contact style
- _OTHER
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- BAG
- Number of rows
- 01
- Contact pitch
- 00 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- Taiwan
- Supplier Lead time
- 14 weeks