Cart

CA-HDMI-AM/AM-10FT

ADAM TECH CA-HDMI-AM/AM-10FT

image shown is a representation only

ADAM TECH

CABLE ASSEMBLY HDMI BLACK 10FT
Supplier: ADAM TECH
Matchcode: CAHDMIAMAM10FT
Rutronik No.: CABLE1683
Unit Pack: 1
MOQ: 1
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
In Stock
9.43 $
9.43 $

Prices

1 9.43 $
50 9.12 $
100 8.80 $
200 8.49 $

Parameter

No.of contacts
38
Family
CUSTOMIZED
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85444290700
Country
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?