Cart

CA #E835-01

ADAM TECH

CABLE ASSEMBLY USB 2.0 TO USB C
Supplier: ADAM TECH
Matchcode: CAE83501
Rutronik No.: CABLE2490
Unit Pack: 1
MOQ: 3000
Packaging: BULK
On request
2.15 $
6,450.00 $

Parameter

Brand
USB
Termin.port A
USB A MALE
Contact plating
USB 2.0
Series
CA
No.of contacts
28
Orientation
_OTHER
Contact style
MALE
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
Number of rows
01
Contact pitch
0.65 mm
ECCN
EAR99
Customs Tariff No.
85444290900
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?