Cart

CA #E657-02

ADAM TECH

CABLE ASSEMBLY IDC SOCKET
Supplier: ADAM TECH
Matchcode: CAE65702
Rutronik No.: CABLE2430
Unit Pack: 130
MOQ: 130
Packaging: BULK
On request
0.7091 $
92.18 $

Prices

130 0.7091 $
260 0.6962 $
390 0.6898 $
780 0.6833 $
1,170 0.6704 $
Article with this quantity is not orderable.

Parameter

Brand
USB
Termin.port A
IDC
Contact plating
IDC
Series
CA
No.of contacts
24
Orientation
STRAIGHT
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
Number of rows
02
Contact pitch
2.54 mm
ECCN
EAR99
Customs Tariff No.
85444290900
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?