Cart

CA #E640-02

ADAM TECH

10P FLAT FLEXIBLE CABLE 0,5MM
Supplier: ADAM TECH
Matchcode: CAE64002
Rutronik No.: CABLE2369
Unit Pack: 1000
MOQ: 1000
Packaging: BAG
In Stock
0.1915 $
191.50 $

Prices

1,000 0.1915 $
2,000 0.1787 $
3,000 0.1723 $
5,000 0.1574 $
8,000 0.1457 $

Parameter

Termin.style
OPEN
Feature materia
OPEN
Contact plating
FFC
Series
CA
No.of contacts
10
Orientation
_OTHER
Contact style
N/A
Automotive
NO
Leadfree Defin.
10
Packaging
BAG
Number of rows
01
Contact pitch
0.50 mm
ECCN
EAR99
Customs Tariff No.
85444290900
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?