Cart

CA #E445-01

ADAM TECH

CABLE ASSEMBLY 10FT BLACK
Supplier: ADAM TECH
Matchcode: CAE44501
Rutronik No.: CABLE2222
Unit Pack: 1
MOQ: 100
Packaging: BAG
On request
6.80 $
680.00 $

Prices

100 6.80 $
200 6.35 $
300 6.12 $
500 5.18 $

Parameter

No.of contacts
01
Contact pitch
2.54 mm
Number of rows
01
Contact style
N/A
Termin.style
N/A
Contact plating
N/A
Orientation
N/A
Series
CA
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85444290900
Country
Japan
ABC-Code
A
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?