Cart

CA #E392-06

ADAM TECH

06P CABLE ASSEMBLY L=150MM
Supplier: ADAM TECH
Matchcode: CAE39206
Rutronik No.: CABLE2211
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
0.553 $
0.55 $
Article with this quantity is not orderable.

Parameter

Family
CABLE ASS.
IP Code
0,15m
Series
CA #E392
No.of contacts
06
Orientation
STRAIGHT
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Number of rows
01
Contact pitch
1.25 mm
ECCN
EAR99
Customs Tariff No.
85444290900
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?