Cart

CA #E348-01

ADAM TECH

01P CABLE MHF Connector
Supplier: ADAM TECH
Matchcode: CA#E34801
Rutronik No.: CABLE2143
Unit Pack: 1000
MOQ: 1000
Packaging: INDIVIDUAL
On request
0.6858 $
685.80 $

Prices

1,000 0.6858 $
2,000 0.6401 $
3,000 0.6173 $
5,000 0.5639 $
6,000 0.522 $

Parameter

Termin.style
MHF
Series
CA #E348
No.of contacts
01
Orientation
RIGHTANGLE
Contact style
N/A
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Number of rows
01
Contact pitch
2.00 mm
ECCN
EAR99
Customs Tariff No.
85444290900
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?