CA #E337-2

Supplier: ADAM TECH
Matchcode: CA#E337-2
Rutronik No.: CABLE2151
Unit Pack: 100
MOQ: 100
Packaging: BAG
Parameter
- Termin.style
- MHF
- Series
- CA #E337
- No.of contacts
- 01
- Orientation
- RIGHTANGLE
- Contact style
- _OTHER
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- BAG
- Number of rows
- 01
- Contact pitch
- 2.00 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 20 weeks