Cart

CA #E287-01

ADAM TECH

CABLE ASSEMBLY
Supplier: ADAM TECH
Matchcode: CAE28701
Rutronik No.: CABLE2100
Unit Pack: 1
MOQ: 10000
Packaging: INDIVIDUAL
On request
3.42 $
34,200.00 $
Article with this quantity is not orderable.

Parameter

Family
CABLE ASS.
Series
CA #E287
No.of contacts
00
Orientation
_OTHER
Contact style
MALE
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Number of rows
01
Contact pitch
00 mm
ECCN
EAR99
Customs Tariff No.
85444290900
Country
China
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?