Cart

CA #E233616-1

ADAM TECH

CABLE ASSEMBLY 152MM, 28 AWG
Supplier: ADAM TECH
Matchcode: CAE233616-1
Rutronik No.: CABLE1859
Unit Pack: 10000
MOQ: 60000
Packaging: TRAY
On request
0.1178 $
7,068.00 $

Parameter

Family
CABLE ASSE
Termin.style
_OTHER
Contact plating
_OTHER
IP Code
0,152m
Series
CA #E233
No.of contacts
01
Orientation
_OTHER
Contact style
N/A
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
Number of rows
01
Contact pitch
00 mm
ECCN
EAR99
Customs Tariff No.
85444290900
Country
Japan
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?