Cart

CA #E201-5

ADAM TECH

CABLE ASSEMBLY 32 AWG GREY
Supplier: ADAM TECH
Matchcode: CAE20151
Rutronik No.: CABLE1955
Unit Pack: 10
MOQ: 1000
Packaging: REEL
On request
0.7735 $
773.50 $

Parameter

Family
CABLE ASS.
Feature funct.
.GREY
AWG
24
Series
CA #E201
No.of contacts
01
Orientation
_OTHER
Contact style
_OTHER
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
Number of rows
20
Contact pitch
00 mm
ECCN
EAR99
Customs Tariff No.
85444290900
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?