CA #E130716-03

Supplier: ADAM TECH
Matchcode: CAE13071603
Rutronik No.: CABLE1921
Unit Pack: 500
MOQ: 500
Packaging: BAG
Parameter
- Family
- CABLE ASS.
- Series
- CA #E130
- No.of contacts
- 03
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- BAG
- Contact pitch
- 1.25 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks