Cart

CA #E130716-02

ADAM TECH

CABLE ASSEMBLY INCL. HOUSING
Supplier: ADAM TECH
Matchcode: CAE13071602
Rutronik No.: CABLE1894
Unit Pack: 1
MOQ: 1000
Packaging: BAG
On request
0.5126 $
512.60 $

Prices

1,000 0.5126 $
2,000 0.4784 $
3,000 0.4613 $
4,000 0.4214 $
5,000 0.3901 $

Parameter

Family
CABLE ASS.
Series
CA #E130
No.of contacts
01
Automotive
NO
Leadfree Defin.
10
Packaging
BAG
Contact pitch
1.25 mm
ECCN
EAR99
Customs Tariff No.
85444290900
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?