Cart

CA #E1091-03

ADAM TECH

CABLE ASSEMBLY A TO MICRO B 2.0
Supplier: ADAM TECH
Matchcode: CAE109103
Rutronik No.: CABLE2728
Unit Pack: 50
MOQ: 50
Packaging: BULK
In Stock
1.33 $
66.50 $

Prices

50 1.33 $
100 1.31 $
200 1.30 $
350 1.29 $
500 1.26 $

Parameter

Termin.port A
USB TYPE A
Contact plating
CUSTOMER
Series
CA
No.of contacts
01
Orientation
STRAIGHT
Contact style
_OTHER
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
Number of rows
01
Contact pitch
2.54 mm
ECCN
EAR99
Customs Tariff No.
85444290900
Country
China
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?