Cart

CA #E004715-02

ADAM TECH

01P CABLE ASSEMBLY 110MM SMA
Supplier: ADAM TECH
Matchcode: CAE00471502
Rutronik No.: CABLE1751
Unit Pack: 1000
MOQ: 1000
Packaging: INDIVIDUAL
On request
1.55 $
1,550.00 $

Prices

1,000 1.55 $
2,000 1.45 $
3,000 1.40 $
4,000 1.18 $

Parameter

Family
SMA
Brand
SMA
IP Code
0,11m
Series
CA #E004
No.of contacts
01
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85442000900
Country
Japan
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?