Cart

CA #E002417-01

ADAM TECH

01P CABLE ASSEMBLY
Supplier: ADAM TECH
Matchcode: CAE00241701
Rutronik No.: CABLE2074
Unit Pack: 1000
MOQ: 1000
Packaging: INDIVIDUAL
On request
3.18 $
3,180.00 $

Prices

1,000 3.18 $
2,000 2.87 $
3,000 2.43 $

Parameter

Family
CABLE ASS.
Series
CA #E002
No.of contacts
00
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Contact pitch
00 mm
ECCN
EAR99
Customs Tariff No.
85444290900
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?