CA #12939-2

Supplier: ADAM TECH
Matchcode: CA129392
Rutronik No.: CABLE1097
Unit Pack: 1
MOQ: 1000
Packaging: INDIVIDUAL
Parameter
- Family
- CABLE ASS.
- IP Code
- 1,00m
- Feature funct.
- .GREY
- Series
- CA #1293
- No.of contacts
- 04
- Orientation
- _OTHER
- Contact style
- _OTHER
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- INDIVIDUAL
- Number of rows
- 01
- Contact pitch
- 00 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 14 weeks