Cart

CA #12655-1

ADAM TECH

14P CABLE ASSEMBLY 250MM IDC
Supplier: ADAM TECH
Matchcode: CA126551
Rutronik No.: CABASS10544
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.25 $
125.00 $

Prices

100 1.25 $
1,000 1.21 $
1,500 1.17 $
2,500 1.13 $

Parameter

No.of contacts
FFC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85444290700
Country
Japan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?