- Home
- Connectors
- ADAM TECH Connectors

40P PINHEADER SMT 2,54MM 180°
Supplier:
ADAM TECH
Matchcode:
BHRE40VUA940
Rutronik No.:
COREC32140
Unit Pack: 20
MOQ: 2000
Packaging: BULK
- No.of contacts
-
40
- Contact pitch
-
2.54 mm
- Number of rows
-
02
- Contact style
-
MALE
- Termin.style
-
THT
- Contact plating
-
GOLD
- Orientation
-
STRAIGHT
- Oper.temperatur
-
-55 TO 105 °C
- Current rating
-
3.00 A
- Series
-
BHRE
- Feature funct.
-
Shrouded
- Family
-
Pin Header
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
40P HEADER IDC LOW PROFILE
Packaging:
TUBE
40P PINHEADER 2,54MM 1R THT...
Packaging:
BULK
40P PINHEADER SANDWICH 2R THT
Packaging:
BULK
40P PINHEADER RA 2,54 1R
Packaging:
BULK
40P HEADER FEMALE THT
Packaging:
TUBE
40P 2ROW 2,54MM CONNECTOR
Packaging:
TUBE
40P CONN SOCKET PCB
package:
TRAY
Packaging:
BULK
40P HEADER RA UNSHR.
Packaging:
BULK
40P SOCKET WITHOUT CENTER...
Packaging:
BULK
40P PCB TWO ROW CONNECTOR
Packaging:
BULK
Previous
Next