Cart

BHR-10-VUA-SMT

ADAM TECH

10P PINHEADER 2,54MM STRAIG.SMT
Supplier: ADAM TECH
Matchcode: BHR10VUASMT
Rutronik No.: COREC36567
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
On request
0.2676 $
267.60 $

Prices

1,000 0.2676 $
2,000 0.2573 $
3,000 0.2532 $
4,000 0.2429 $
6,000 0.2347 $

Parameter

No.of contacts
10
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Series
BHR-1
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?