Cart

BH-67A-5-T/R

ADAM TECH

BATTERY HOLDER SURFACE MOUNT
Supplier: ADAM TECH
Matchcode: BH67A5TR
Rutronik No.: COREC40346
Unit Pack: 500
MOQ: 500
Packaging: REEL
In Stock
0.239 $
119.50 $

Prices

500 0.239 $
1,000 0.2298 $
2,000 0.2261 $
3,000 0.2169 $
5,000 0.2096 $

Parameter

No.of contacts
01
Contact pitch
2.54 mm
Number of rows
01
Contact style
_OTHER
Series
BH
Feature funct.
BATT. HOLD
Family
BATTERY
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?