- Home
- Connectors
- ADAM TECH Connectors

BATTERY HOLDER CR2032 SMT
Supplier:
ADAM TECH
Matchcode:
BH49A5TR
Rutronik No.:
COREC39224
Unit Pack: 500
MOQ: 6000
Packaging: REEL
- No.of contacts
-
02
- Contact pitch
-
0.00 mm
- Number of rows
-
01
- Contact style
-
_OTHER
- Termin.style
-
SMT
- Contact plating
-
TIN
- Orientation
-
STRAIGHT
- Oper.temperatur
-
-25 TO 85 °C
- Series
-
BH
- Feature funct.
-
BATT. HOLD
- Family
-
BATTERY
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
COIN CELL BATTERY HOLDER THT
Packaging:
INDIVIDUAL
02P SPRINGLOADED CONN....
Packaging:
REEL
2.54mm BTB Socket S/R S/T 2P
Packaging:
REEL
2.54mm BTB Socket S/R S/T 2P
Packaging:
REEL
02P CARD EDGE 2,00MM...
Packaging:
INDIVIDUAL
02P SOLDER CUP MALE HEADER 1R
Packaging:
INDIVIDUAL
Best Choice
2P ROTACONNECT ROTATABLE
Packaging:
REEL
02P PINHEADER SMT W CAP 1 ROW
Packaging:
REEL
02P FEMALE HEADER 1R STR...
Packaging:
BULK
02P FEMALE HEADER SMT 1,25MM
Packaging:
BULK
Previous
Next