Cart

BH-49-5

ADAM TECH

BATTERY HOLDER CR2032 SMT
Supplier: ADAM TECH
Matchcode: BH495
Rutronik No.: COREC32721
Unit Pack: 60
MOQ: 4800
Packaging: REEL
On request
0.308 $
1,478.40 $

Parameter

No.of contacts
00
Contact pitch
00 mm
Number of rows
01
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Oper.temperatur
-55 TO 85 °C
Series
BH
Feature funct.
BATT. HOLD
Family
BATTERY
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?