- Home
- Connectors
- ADAM TECH Connectors

COIN CELL BATTERY HOLDER THT
Supplier:
ADAM TECH
Matchcode:
BH26A1
Rutronik No.:
COREC33731
Unit Pack: 1
MOQ: 1600
Packaging: INDIVIDUAL
- No.of contacts
-
02
- Contact pitch
-
0.00 mm
- Number of rows
-
01
- Contact style
-
_OTHER
- Termin.style
-
THT
- Contact plating
-
TIN
- Orientation
-
STRAIGHT
- Oper.temperatur
-
-55 TO 85 °C
- Series
-
BH
- Feature funct.
-
BATT. HOLD
- Family
-
BATTERY
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
BATTERY HOLDER CR2032 SMT
Packaging:
REEL
02P SPRINGLOADED CONN....
Packaging:
REEL
02P SOLDER CUP MALE HEADER 1R
Packaging:
INDIVIDUAL
Best Choice
02 SOCKET CONNECTOR SINGLE...
Packaging:
INDIVIDUAL
02P PINHEADER 1R GOLD PLATING
Packaging:
BULK
02P FEMALE HEADER 1ROW STR...
Packaging:
INDIVIDUAL
02P PINHEADER 2,54 1R...
Packaging:
INDIVIDUAL
02P PINHEADER 1R STR THT...
Packaging:
BOX
02P PINHEADER STR 1R 2.54MM
Packaging:
BOX
02P BATTERY CONNECTOR R/A...
Packaging:
BULK
Previous
Next