Cart

BH-102A-5

ADAM TECH BH-102A-5

image shown is a representation only

ADAM TECH

THM BATTERY HOLDER 2xAAA
Supplier: ADAM TECH
Matchcode: BH-102A-5
Rutronik No.: BAT5840
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
On request
2.33 $
2,330.00 $

Prices

1,000 2.33 $
2,000 2.06 $
3,000 1.92 $

Parameter

Weight
6.00 g
Form
CYLINDER
Number of cells
2
Size
AAA
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
Customs Tariff No.
85369095000
Country
Taiwan
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?