Cart

BB8-SL-016-G-6.05-KT-T/R

ADAM TECH

16P BTB FEAMLE CONN. 0,80MM SMT
Supplier: ADAM TECH
Matchcode: BB8SL016G605KTTR
Rutronik No.: COREC32720
Unit Pack: 1
MOQ: 1
Packaging: REEL
In Stock
0.4032 $
0.40 $

Prices

1 0.4032 $
1,600 0.3877 $
2,400 0.3815 $
3,200 0.366 $
4,800 0.3536 $

Parameter

No.of contacts
16
Number of rows
02
Termin.style
SMT
Orientation
STRAIGHT
Series
BB8-S
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?