Cart

BB8-SL-016-G-3.55-PP-HF-T/R

ADAM TECH

16P BTB FEAMLE CONN. SMT W CAP
Supplier: ADAM TECH
Matchcode: BB8SL016G355PPHFTR
Rutronik No.: COREC39785
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
On request
0.3101 $
310.10 $
Article with this quantity is not orderable.

Parameter

No.of contacts
16
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
0.50 A
Series
BB8-S
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?