- Home
- Electromechanical Components
- Connectors
- ADAM TECH Connectors
BB8-PL-016-G-3.55-PP-HF-T/R

16P BTB MALE CONN. 0,80MM SMT
Supplier:
ADAM TECH
Matchcode:
BB8PL016G355PPHFTR
Rutronik No.:
CONN1236
Unit Pack: 800
MOQ: 800
Packaging: REEL
- No.of contacts
-
16
- Contact pitch
-
0.80 mm
- Number of rows
-
02
- Contact style
-
MALE
- Termin.style
-
SMT
- Contact plating
-
GOLD
- Orientation
-
STRAIGHT
- Oper.temperatur
-
-55 TO 125 °C
- Current rating
-
0.50 A
- Voltage rating
-
100 V
- Series
-
BB8-P
- Feature funct.
-
Plug
- Family
-
CONNECTOR
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
16P BTB MALE CONN. 0,80MM SMT
Packaging:
REEL
16P BTB FEMALE CONN. SMT W...
Packaging:
REEL
16P BTB FEAMLE CONN. 0,80MM...
Packaging:
REEL
16P BTB FEAMLE CONN. 0,80MM...
Packaging:
REEL
16P PINHEADER 0,80MM...
Packaging:
BULK
16P FEMALE CONNECTOR STRAIGHT
Packaging:
BULK
16P HEADER SMT DUAL ROW VERT.
Packaging:
REEL
16P PIN HEADER 2ROW 2,54MM...
Packaging:
BULK
Best Choice
16P SLIMSTACK RECEPTACLE 180°
Packaging:
REEL
16P FEMALE HEADER SMD 2R...
Packaging:
REEL
Previous
Next