Cart

ASJ-5-5

ADAM TECH

05P STEREO JACK BLACK R/A
Supplier: ADAM TECH
Matchcode: ASJ55
Rutronik No.: CONIO1676
Unit Pack: 5000
MOQ: 5000
Packaging: INDIVIDUAL
On request
0.3031 $
1,515.50 $

Prices

5,000 0.3031 $
10,000 0.2829 $
15,000 0.2728 $
20,000 0.2307 $

Parameter

No.of contacts
05
Number of rows
01
Contact style
FEMALE
Termin.style
THR
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-25 TO 85 °C
Current rating
0.50 A
Voltage rating
30 V
Series
ASJ
Feature funct.
PHONE JACK
Family
AUDIO
Brand
PHONE JACK
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?