Cart

ASJ-181-1A-HDW-WP

ADAM TECH

3.5MM STEREO PHONE JACK IPX7
Supplier: ADAM TECH
Matchcode: ASJ1811AHDWWP
Rutronik No.: CONIO2787
Unit Pack: 800
MOQ: 4000
Packaging: REEL
On request
1.79 $
7,160.00 $

Parameter

No.of contacts
01
Contact pitch
0.59 mm
Number of rows
01
Contact style
MALE
Termin.style
THR
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-25 TO 85 °C
Current rating
1.00 A
Voltage rating
12 V
Series
ASJ
Feature funct.
PHONE JACK
Family
AUDIO
Brand
PHONE JACK
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?