ASJ-113-W

Supplier: ADAM TECH
Matchcode: ASJ113W
Rutronik No.: CONN1847
Unit Pack: 100
MOQ: 100
Packaging: BULK
Parameter
- No.of contacts
- 01
- Contact pitch
- 0.00 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THR
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Oper.temperatur
- -25 TO 85 °C
- Current rating
- 0.50 A
- Voltage rating
- 30 V
- Series
- ASJ-113
- Feature funct.
- 3,5mm PCB
- Family
- Stereo CON
- Brand
- JACK CONN
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks