Cart

ADT-E297-01

ADAM TECH

11,20MM PIN HEADER CONTACT
Supplier: ADAM TECH
Matchcode: ADTE29701
Rutronik No.: COREC40154
Unit Pack: 1000
MOQ: 100000
Packaging: BAG
On request
0.057 $
5,700.00 $

Parameter

Number of rows
01
Contact style
MALE
Contact plating
TIN
Orientation
STRAIGHT
Series
ADT-E
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?