- Home
- Electromechanical Components
- Connectors
- ADAM TECH Connectors

02P FEMALE HEADER ASSEMB METRIM
Supplier:
ADAM TECH
Matchcode:
ADTE17401602
Rutronik No.:
COREC39642
Unit Pack: 650
MOQ: 10200
Packaging: REEL
- No.of contacts
-
02
- Contact pitch
-
5.00 mm
- Number of rows
-
01
- Contact style
-
FEMALE
- Termin.style
-
_OTHER
- Contact plating
-
_OTHER
- Orientation
-
_OTHER
- Series
-
ADT-E
- Family
-
HEADER
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
02P AT RECEPTACLE WEDGE GREEN
Packaging:
BULK
02P AT PLUG WEDGE GREEN
Packaging:
BULK
02P FEMALE HOUSING BLACK
Packaging:
BULK
02P MICRO TPA 2,00MM HOUSING
Packaging:
BULK
02P SPOX CRIMP TERMINAL...
Packaging:
BULK
02P RETAINER 3,50MM PBT
Packaging:
BULK
02P FEMALE CRIMP W/O...
Packaging:
INDIVIDUAL
02 P RECEPTACLE HOUSING
Packaging:
INDIVIDUAL
02P CRIMP HOUSING FRICTION...
Packaging:
BULK
02P RECEPTACLE HOUSING 2,50MM
Packaging:
BULK
Previous
Next