Cart

ADC-028-2-T/R-PA10T

ADAM TECH ADC-028-2-T/R-PA10T

image shown is a representation only

ADAM TECH

02P DC POWER JACK CENTERPIN THT
Supplier: ADAM TECH
Matchcode: ADC0282TRPA10T
Rutronik No.: CONN2037
Unit Pack: 250
MOQ: 50000
Packaging: REEL
On request
0.3021 $
15,105.00 $

Parameter

No.of contacts
01
Contact pitch
0.00 mm
Number of rows
00
Contact style
MALE
Termin.style
SOLDER
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-20 TO 70 °C
Current rating
5.00 A
Voltage rating
20 V
Series
ADC
Feature funct.
.BLACK
Family
DC POWER
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?