Cart

ADC-028-1-T/R

ADAM TECH

01P DC POWER JACK TIN BLACK THT
Supplier: ADAM TECH
Matchcode: ADC0281TR
Rutronik No.: CONIO1104
Unit Pack: 1
MOQ: 1
Packaging: REEL
In Stock
0.3359 $
0.34 $

Prices

1 0.3359 $
1,000 0.3248 $
2,500 0.3137 $
5,000 0.3026 $

Parameter

No.of contacts
01
Contact style
MALE
Number of rows
01
Contact pitch
2.00 mm
Termin.style
THT/PIP
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-25 TO 85 °C
Current rating
1.0 A
Voltage rating
30 V
Series
ADC
Family
MODJAK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?