Cart

ADC-021-4-T/R

ADAM TECH

01P DC POWER JACK 1,0MM THT BLK
Supplier: ADAM TECH
Matchcode: ADC0214TR
Rutronik No.: CONIO2539
Unit Pack: 500
MOQ: 6000
Packaging: REEL
On request
0.2295 $
1,377.00 $

Parameter

No.of contacts
01
Contact pitch
1.30 mm
Number of rows
01
Contact style
MALE
Orientation
RIGHTANGLE
Oper.temperatur
-25 TO 85 °C
Series
ADC
Feature funct.
DC POWER
Family
POWER
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?