Cart

2SH-F2-02-TS

ADAM TECH

02P WAFER PCB TYPE TIN PLATED
Supplier: ADAM TECH
Matchcode: 2SHF202TS
Rutronik No.: COREC41225
Unit Pack: 5000
MOQ: 5000
Packaging: INDIVIDUAL
On request
0.1267 $
633.50 $

Prices

5,000 0.1267 $
10,000 0.122 $
15,000 0.1199 $
20,000 0.1151 $
30,000 0.1112 $

Parameter

No.of contacts
06
Contact pitch
2.00 mm
Number of rows
01
Contact style
MALE
Contact plating
TIN
Orientation
STRAIGHT
Series
2SH-F
Family
WAFER
Brand
WAFER
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?