- Home
- Connectors
- ADAM TECH Connectors

05P PINHEADER SHROUDED THT 1R
Supplier:
ADAM TECH
Matchcode:
2SHC05TSSMTPPTR
Rutronik No.:
CONN3126
Unit Pack: 800
MOQ: 800
Packaging: REEL
- No.of contacts
-
05
- Contact pitch
-
2.00 mm
- Number of rows
-
01
- Contact style
-
MALE
- Termin.style
-
SMT
- Contact plating
-
TIN
- Orientation
-
STRAIGHT
- Oper.temperatur
-
-25 TO 85 °C
- Current rating
-
3.00 A
- Voltage rating
-
100 V
- Series
-
2SH-C
- Feature funct.
-
Shrouded
- Family
-
Pin Header
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
05P DURACLIK WTB HEADER 1R...
Packaging:
REEL
Best Choice
05P WtB PITCH 2,50 MM...
Packaging:
INDIVIDUAL
05P DURACLIK WTB HEADER 1R...
Packaging:
REEL
05P LOCKING PINHEADER TIN 1R
Packaging:
BULK
05P PINHEADER 2,00MM
Packaging:
BULK
05P SHROUDED PINHEADER SMT
Packaging:
REEL
05P WTB 1.25mm HEADER SMT
Packaging:
REEL
05P VERTICAL HEADER 1,50 TIN
Packaging:
BULK
05P HEADER 1 ROW STRAIGHT SMT
Packaging:
REEL
05P PINHEADER ST 1 R 2.54MM
Packaging:
BULK
Previous
Next