Cart

2RS2W1-24-G-A13503-3

ADAM TECH

24P RECEPTACLE DUAL ROW 2,80 MM
Supplier: ADAM TECH
Matchcode: 2RS2W124GA135033
Rutronik No.: COREC39477
Unit Pack: 1050
MOQ: 31500
Packaging: REEL
On request
On request
On request

Parameter

No.of contacts
24
Contact pitch
2.00 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THR
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
1.00 A
Voltage rating
250 V
Series
2RS2W
Family
RECEPTACLE
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?