Cart

2RS2W1-04-G-A13503

ADAM TECH

04P FEMALE HEADER SMT RECEPT
Supplier: ADAM TECH
Matchcode: 2RS2W104GA13503
Rutronik No.: COREC38169
Unit Pack: 1050
MOQ: 1050
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1665 $
174.83 $

Prices

1,050 0.1665 $
2,100 0.1571 $
3,150 0.1519 $
5,250 0.1415 $
8,400 0.1332 $

Parameter

No.of contacts
04
Contact pitch
2.00 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THR
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
1.00 A
Voltage rating
250 V
Series
2RS2W
Family
FEM HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
45 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?