Cart

2RS2T-A-08-G-P-PP-T/R

ADAM TECH

08P FEMALE HEADER 2R
Supplier: ADAM TECH
Matchcode: 2RS2TA08GPPPTR
Rutronik No.: COREC40835
Unit Pack: 1000
MOQ: 3000
Packaging: REEL
On request
0.5782 $
1,734.60 $

Prices

3,000 0.5782 $
6,000 0.5359 $

Parameter

No.of contacts
08
Contact pitch
2.00 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
2.00 A
Series
2RS2T
Feature funct.
RECEPTACLE
Family
PIN Header
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?