Cart

2RS2B-A-08-G-SMT

ADAM TECH

08P FEMALE HEADER 2R SMT 2,00MM
Supplier: ADAM TECH
Matchcode: 2RS2BA08GSMT
Rutronik No.: COREC36204
Unit Pack: 1
MOQ: 1020
Packaging: TUBE
On request
0.2657 $
271.01 $

Prices

1,020 0.2657 $
2,040 0.2555 $
3,060 0.2514 $
4,080 0.2412 $
6,120 0.233 $

Parameter

No.of contacts
08
Contact pitch
2.00 mm
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
1.00 A
Voltage rating
250 V
Series
2RS2B
Family
HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?