Cart

2RS2-16-MT-SMT-PP-T/R

ADAM TECH

16P FEMALE HEADER DUAL ROW
Supplier: ADAM TECH
Matchcode: 2RS216MTSMTPPTR
Rutronik No.: COREC39267
Unit Pack: 900
MOQ: 900
Packaging: REEL
In Stock
0.723 $
650.70 $

Prices

900 0.723 $
1,800 0.6748 $
2,700 0.6507 $
4,500 0.5944 $
5,400 0.5502 $

Parameter

No.of contacts
16
Contact pitch
2.00 mm
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
1.0 A
Voltage rating
250 V
Series
2RS2
Family
HEADER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?