Cart

2RS2-16-G-SMT-PP

ADAM TECH

16P FEMALE HEADER DUAL ROW
Supplier: ADAM TECH
Matchcode: 2RS216GSMTPP
Rutronik No.: COREC38730
Unit Pack: 100
MOQ: 100
Packaging: TUBE
On request
0.4505 $
45.05 $

Prices

100 0.4505 $
200 0.43 $
400 0.4262 $
700 0.4089 $
1,300 0.395 $

Parameter

No.of contacts
16
Contact pitch
2.00 mm
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
1.00 A
Voltage rating
250 V
Series
2RS2
Family
HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?