Cart

2RS1-10-G

ADAM TECH

10P FEMALE HEADER 1R 2,00MM AU
Supplier: ADAM TECH
Matchcode: 2RS110G
Rutronik No.: COREC32629
Unit Pack: 24
MOQ: 3000
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.2317 $
695.10 $

Prices

3,000 0.2317 $
5,016 0.2235 $

Parameter

No.of contacts
10
Contact style
2.00 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
2RS1
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?