- Home
- Electromechanical Components
- Connectors
- ADAM TECH Connectors
2PH2Y-08-U-SMT-.098-L-P-PP-T/R

02P HEADER HI-TEMP 2R 2,00MM
Supplier:
ADAM TECH
Matchcode:
2PH2Y08USMT098LPPPTR
Rutronik No.:
COREC40834
Unit Pack: 700
MOQ: 3500
Packaging: REEL
- No.of contacts
-
08
- Contact pitch
-
2.00 mm
- Number of rows
-
02
- Contact style
-
MALE
- Termin.style
-
SMT
- Contact plating
-
GOLD
- Orientation
-
STRAIGHT
- Oper.temperatur
-
-40 TO 105 °C
- Current rating
-
2.00 A
- Series
-
2PH2Y
- Family
-
PIN HEADER
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
08P MINITEK SHROUDED HEADER...
Packaging:
REEL
08P DUAL ROW RECEPTACLE STRIP
Packaging:
REEL
08P VERTICAL HEADER MALE SMT
Packaging:
REEL
08P BOXHEADER STRAIGHT SMT...
Packaging:
INDIVIDUAL
08P SHROUDED HEADER
Packaging:
BAG
08P MINITEK SHROUDED MALE...
Packaging:
TUBE
08P SHROUDED HEADER
Packaging:
BAG
08P FEMALE HEADER 2R
Packaging:
REEL
08P PINHEADER STRAIGHT THT
Packaging:
BULK
08P SHROUDED HEADER 2R 2MM
Packaging:
BAG
Previous
Next